TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly with Integrated Connector Male Solder 4 Port 152-Position,

Subtotal (1 tray of 2 units)*

£166.55

(exc. VAT)

£199.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£166.55£83.275

*price indicative

RS Stock No.:
476-216
Distrelec Article No.:
304-55-578
Mfr. Part No.:
2308171-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

Solder

Form Factor

ZQSFP+

Sub Type

Cage Assembly with Integrated Connector

Product Type

Pluggable I/O Connector

Number of Ports

4

Current

0.5A

Number of Contacts

152

Contact Material

Gold

Connector Gender

Male

Contact Plating

Gold

Housing Material

Silver Nickel Alloy

Series

zQSFP+/QSFP28

Contact Gender

Male

Standards/Approvals

No

COO (Country of Origin):
CN
The TE Connectivity ZQSFP+ Cage Assembly redefines connectivity for high-speed data applications, blending advanced design with exceptional performance. This assembly features an integrated connector with a .8mm centreline, specifically engineered for signal applications. Its robust construction guarantees reliability in harsh operating environments, with a temperature range supporting extremes from -40 to 85 °C. The compact design accommodates up to four ports in a 2 x 2 port matrix configuration, ideal for optimising space in dense applications. With an emphasis on quality, the cage employs premium materials, ensuring optimal performance through precise plating and durable construction. This product stands as a testament to innovation in the connectivity industry, making it an essential component for modern electronic applications.

Optimised for high speed data transmission in demanding environments

Sturdy nickel silver alloy housing enhances durability and resilience

Low profile design allows for efficient space utilisation in assemblies

EMI containment features protect signal integrity against interference

Easy integration into existing systems for seamless upgrades

Flexible termination method supports reliable attachment to PCBs

Includes lightpipe for improved optical visibility in application setups

Meets stringent compliance standards for environmental safety

Related links