TE Connectivity Pluggable I/O Connector CFP4 Connector Female Surface Mount 56-Position, 2288229-1

Subtotal (1 reel of 300 units)*

£6,367.70

(exc. VAT)

£7,641.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£6,367.70£21.226

*price indicative

RS Stock No.:
481-321
Distrelec Article No.:
304-55-560
Mfr. Part No.:
2288229-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Form Factor

CFP4

Product Type

Pluggable I/O Connector

Termination Type

Surface Mount

Sub Type

Connector

Current

500mA

Number of Contacts

56

Connector Gender

Female

Contact Material

Aluminium

Contact Plating

Nickel

Housing Material

Aluminium Alloy

Series

ZSFP

Contact Gender

Female

Standards/Approvals

EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016

COO (Country of Origin):
CN
The TE Connectivity CFP4 receptacle is an advanced solution designed to meet the speed and reliability demands of modern data communication environments. Engineered for high-performance applications, this connector supports data rates of up to 56 Gb/s, making it an essential component for pluggable I/O connectivity. Its durable construction features aluminium alloy with nickel plating, ensuring long-lasting performance under various conditions. The surface mount termination method simplifies PCB integration while optimising space efficiency. With a thoughtful design that adheres to strict compliance standards, this receptacle is ideal for users seeking both reliability and cutting-edge technology in their connectors.

Designed for high speed data transfer ensuring efficient communication

Constructed from robust materials for enhanced durability

Optimised for surface mount applications promoting compact designs

Includes 56 positions for versatile connectivity options

Low halogen content aligning with eco friendly manufacturing standards

Compatible with a broad range of applications in data networking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy