TE Connectivity Pluggable I/O Connector CFP4 Cage Assembly Male Solder 1 Port, 2288227-2

Subtotal (1 tray of 8 units)*

£190.62

(exc. VAT)

£228.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£190.62£23.828

*price indicative

RS Stock No.:
476-938
Distrelec Article No.:
304-55-559
Mfr. Part No.:
2288227-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

Solder

Form Factor

CFP4

Product Type

Pluggable I/O Connector

Sub Type

Cage Assembly

Number of Ports

1

Connector Gender

Male

Housing Material

Aluminium Alloy

Series

ZSFP

Contact Gender

Male

Standards/Approvals

EU ELV 2000/53/EC, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold

COO (Country of Origin):
CN
The TE Connectivity CFP4 1x1 cage assembly, specifically designed for press-fit applications, delivers superior performance in high-speed data transmission. Engineered from durable aluminium alloy and nickel-plated for enhanced conductivity, this product ensures reliable connectivity under demanding conditions. The innovative assembly supports a maximum data rate of 25 Gb/s, making it ideal for advanced communication applications. Its double-sided mounting style allows for versatile integration, addressing diverse PCB layouts with ease. With a focus on optimal electrical characteristics, this product is a perfect solution for reliable signal integrity in modern electronics.

Supports a data rate of up to 25 Gbps for high performance applications

Constructed from aluminium alloy for durability and strength

Nickel plating ensures improved conductivity and corrosion resistance

Designed for double sided PCB mounting enhancing installation flexibility

No need for soldering facilitating easy integration into various systems

Packaging method includes box and tray for secure transport and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy