TE Connectivity Pluggable I/O Connector CFP4 Cage Assembly Male Solder 1 Port 1-Position, 2288226-1

Subtotal (1 box of 2 units)*

£155.40

(exc. VAT)

£186.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£155.40£77.70

*price indicative

RS Stock No.:
476-275
Distrelec Article No.:
304-55-558
Mfr. Part No.:
2288226-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

Solder

Form Factor

CFP4

Product Type

Pluggable I/O Connector

Sub Type

Cage Assembly

Number of Ports

1

Orientation

Straight

Number of Contacts

1

Connector Gender

Male

Contact Plating

Tin

Series

CFP4

Contact Gender

Male

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The TE Connectivity CFP4 hardware kit is a sophisticated solution designed for modern data communication applications. Engineered to support robust connectivity performance, this kit features a precise cage assembly form factor, ensuring reliable installation and operation. With its impressive data rate capabilities and compatibility with various applications, it exemplifies the union of innovative design and practical functionality. The inclusion of side-to-side airflow heat sink optimises thermal management, enhancing the longevity of the equipment. This product stands out in reliability, providing essential compliance with environmental directives, making it an excellent choice for both industrial and commercial sectors.

Tailored for seamless integration with existing infrastructures

Compliant with EU RoHS and REACH regulations for hassle free market entry

Features a unique heat sink style to enhance thermal performance

Designed for single sided PCB mounting ensuring ease of use

Constructed using low halogen materials promoting sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy