TE Connectivity Cage Assembly SFP Cage Assembly Solder 6 Port, 1761015-3

Subtotal (1 pack of 6 units)*

£189.15

(exc. VAT)

£226.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£189.15£31.525

*price indicative

RS Stock No.:
480-574
Distrelec Article No.:
304-63-177
Mfr. Part No.:
1761015-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Form Factor

SFP

Product Type

Cage Assembly

Sub Type

Cage Assembly

Termination Type

Solder

Number of Ports

6

Series

SFP

Standards/Approvals

EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC

COO (Country of Origin):
CN
The TE Connectivity SFP Cage Assembly is expertly designed for signal applications, ensuring robust connectivity in various environments. This product excels within an impressive operating temperature range of -55 to 85 °C, making it suitable for demanding industrial and telecommunications applications. Engineered to deliver high performance, it supports a maximum data rate of 4 Gb/s across six ports configured in a 1 x 6 matrix, facilitating efficient data transfer. The through-hole press-fit termination method guarantees secure mounting to PCB, while its unique ganged cage type enhances compatibility across different systems. The carefully considered features of this assembly ensure that it meets the needs of engineers seeking reliable performance in pluggable I/O applications.

High durability for long-term operational excellence

Efficient heat dissipation ensuring optimal performance

Compatibility with a variety of pluggable I/O applications

Ganged cage type allows for streamlined installation

Crafted to enhance signal integrity and reduce interference

Low halogen composition supports environmental compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy