TE Connectivity Cage Assembly SFP Cage Assembly Solder 4 Port, 1658744-3

Subtotal (1 pack of 9 units)*

£227.21

(exc. VAT)

£272.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£227.21£25.246

*price indicative

RS Stock No.:
475-096
Distrelec Article No.:
304-63-090
Mfr. Part No.:
1658744-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Form Factor

SFP

Sub Type

Cage Assembly

Product Type

Cage Assembly

Termination Type

Solder

Number of Ports

4

Series

SFP

Standards/Approvals

EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU Compliant

COO (Country of Origin):
CN
The TE Connectivity SFP Cage Assembly is designed for high-performance applications within signal processing. This innovative component assures reliable operation within an extensive temperature range, making it ideal for various demanding environments. With capabilities that support up to 4 Gb/s data rates and a versatile port matrix configuration, this assembly not only enhances the functionality but also contributes to a streamlined setup within your technology framework. Its robust design caters to the needs of professionals seeking durable and efficient solutions in the realm of pluggable I/O applications. Experience the power of seamless connectivity and performance optimisation with this advanced cage assembly.

Constructed to endure extreme temperature variations from -55 °C to 85 °C

Features a ganged cage type for enhanced stability and integration

Fits seamlessly in a variety of applications requiring pluggable I/O connectivity

Incorporates internal/external EMI containment for improved signal integrity

Designed with a through hole press-fit termination method for reliable mounting

Low halogen content, adhering to environmental standards for a greener choice

Recommended for applications utilising SFP modules across various sectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy