TE Connectivity Cage Assembly SFP Cage Assembly Solder 2 Port 40-Position, 1658391-2

Subtotal (1 tray of 15 units)*

£272.56

(exc. VAT)

£327.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£272.56£18.171

*price indicative

RS Stock No.:
479-179
Distrelec Article No.:
304-63-078
Mfr. Part No.:
1658391-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Form Factor

SFP

Termination Type

Solder

Sub Type

Cage Assembly

Product Type

Cage Assembly

Current

500mA

Number of Ports

2

Number of Contacts

40

Series

SFP

Standards/Approvals

China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC

COO (Country of Origin):
CN
The TE Connectivity SFP, Cage Assembly with Integrated Connector is designed to provide a reliable, high-performance solution for your pluggable I/O applications. Tailored for signal transmission, it features a 0.8mm centreline pitch, ensuring a compact and efficient design. With a robust operating temperature range from -55 to 105 °C, this assembly is engineered to withstand various environmental conditions, making it suitable for diverse applications. The design focuses on seamless integration, facilitating ease of installation and increased functionality, all while adhering to stringent compliance standards. When reliability and quality are essential, this product stands out as a premier choice for connectivity needs.

Compatible with a broad range of pluggable I/O applications

Equipped with internal and external EMI containment features for enhanced performance

Optimised for signal circuit applications, ensuring high data integrity

Offers a stacked cage type configuration for efficient use of space

Designed with a through-hole press-fit termination method for secure connections

Includes structural features that promote durability and long service life

Supports data rates of up to 4 Gb/s for superior speed and efficiency

Meets international compliance directives, ensuring global usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy