TE Connectivity Pluggable I/O Connector QSFP+ Cage Solder 6 Port, 2143329-1
- RS Stock No.:
- 478-491
- Distrelec Article No.:
- 304-55-487
- Mfr. Part No.:
- 2143329-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 478-491
- Distrelec Article No.:
- 304-55-487
- Mfr. Part No.:
- 2143329-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Solder | |
| Sub Type | Cage | |
| Form Factor | QSFP+ | |
| Product Type | Pluggable I/O Connector | |
| Number of Ports | 6 | |
| Contact Plating | Tin | |
| Housing Material | Nickel Silver | |
| Series | QSFP/QSFP | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Solder | ||
Sub Type Cage | ||
Form Factor QSFP+ | ||
Product Type Pluggable I/O Connector | ||
Number of Ports 6 | ||
Contact Plating Tin | ||
Housing Material Nickel Silver | ||
Series QSFP/QSFP | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The TE Connectivity Cage is designed to provide a robust and reliable solution for high-speed data transmission with its signal termination capabilities. Engineered for six-port connectivity, it utilises a unique port matrix configuration, making it ideal for applications requiring dense interconnections. This cage is compatible with pluggable I/O applications like and supports heat sink integration, ensuring optimal performance in demanding environments. Its nickel silver construction enhances durability while a customer applied gasket addresses EMI containment, ensuring minimal interference and signal loss. Inked with impressive compliance with the latest industry standards, this product stands at the forefront of innovation in connectivity solutions, offering peace of mind for both manufacturers and end-users alike.
Designed for a high-density six-port configuration
Employs a ganged cage type to maximise space efficiency
Facilitates through-hole press-fit termination for ease of integration
Offers heat sink compatibility to enhance thermal management
Constructed from nickel silver for added strength and longevity
Compliant with multiple industry regulations for safety and reliability
Features low halogen content, promoting environmentally friendly practices
Optimised for use in signal applications across diverse sectors
Related links
- TE Connectivity Pluggable I/O Connector QSFP+ Cage Assembly Solder 6 Port, 2143331-4
- TE Connectivity Pluggable I/O Connector QSFP+ Cage Assembly Solder 6 Port, 2143331-1
- TE Connectivity Pluggable I/O Connector QSFP Cage Solder 1 Port, 2170752-7
- TE Connectivity Pluggable I/O Connector QSFP Cage Solder 3 Port, 2170737-4
- TE Connectivity Pluggable I/O Connector QSFP+ Cage Solder 3 Port, 2007473-1
- TE Connectivity Pluggable I/O Connector QSFP Cage Solder 3 Port, 2173238-1
- TE Connectivity Pluggable I/O Connector QSFP Cage Solder 3 Port, 2170737-2
- TE Connectivity Pluggable I/O Connector QSFP Cage Assembly Solder 2 Port, 2170811-4
