TE Connectivity Pluggable I/O Connector QSFP+ Cage Solder 3 Port, 2007473-1
- RS Stock No.:
- 470-681
- Distrelec Article No.:
- 304-55-445
- Mfr. Part No.:
- 2007473-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 7 units)*
£162.07
(exc. VAT)
£194.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £162.07 | £23.153 |
*price indicative
- RS Stock No.:
- 470-681
- Distrelec Article No.:
- 304-55-445
- Mfr. Part No.:
- 2007473-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Solder | |
| Form Factor | QSFP+ | |
| Product Type | Pluggable I/O Connector | |
| Sub Type | Cage | |
| Number of Ports | 3 | |
| Contact Plating | Tin | |
| Housing Material | Nickel Silver | |
| Series | QSFP/QSFP | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Solder | ||
Form Factor QSFP+ | ||
Product Type Pluggable I/O Connector | ||
Sub Type Cage | ||
Number of Ports 3 | ||
Contact Plating Tin | ||
Housing Material Nickel Silver | ||
Series QSFP/QSFP | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Cage is a robust component designed for high-performance signal applications, featuring a sleek, sealable design that ensures optimal functionality. This innovative cage supports a port matrix configuration of 1 x 3, facilitating versatile integration into various networking systems. Engineered from durable nickel silver, it not only boasts exceptional strength but also promotes reliable connectivity in demanding environments. The thoughtful design incorporates a customer-applied gasket for effective EMI containment, making it an ideal choice for engineers seeking reliable, high-speed data transmission. With adherence to industry standards including UL 94V-0, this product ensures safety and compliance while effectively meeting the rigorous demands of modern communication technology.
Sealable design enhances protection against environmental factors
Lightweight nickel silver construction offers superior durability
Designed specifically for high-speed signal transmission
EMI containment feature supports reliable operation in sensitive environments
Compatible with a variety of pluggable IO applications
Facilitates easy integration into existing systems with minimal effort
Meets stringent industry compliance standards for safety and performance
Related links
- TE Connectivity Pluggable I/O Connector QSFP Cage Solder 3 Port, 2170737-4
- TE Connectivity Pluggable I/O Connector QSFP Cage Solder 3 Port, 2173238-1
- TE Connectivity Pluggable I/O Connector QSFP Cage Solder 3 Port, 2170737-2
- TE Connectivity Pluggable I/O Connector QSFP+ Cage Solder 6 Port, 2143329-1
- TE Connectivity Pluggable I/O Connector QSFP Cage Solder 1 Port, 2170752-7
- TE Connectivity Pluggable I/O Connector QSFP Cage Assembly Solder 3 Port, 2170769-5
- TE Connectivity Pluggable I/O Connector QSFP+ Cage Assembly Solder 4 Port, 2170287-3
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Male Solder 3 Port, 2350202-1
