TE Connectivity Pluggable I/O Connector QSFP Cage Solder 3 Port, 2173238-1
- RS Stock No.:
- 468-893
- Distrelec Article No.:
- 304-55-525
- Mfr. Part No.:
- 2173238-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 8 units)*
£194.06
(exc. VAT)
£232.87
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £194.06 | £24.258 |
*price indicative
- RS Stock No.:
- 468-893
- Distrelec Article No.:
- 304-55-525
- Mfr. Part No.:
- 2173238-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Solder | |
| Sub Type | Cage | |
| Form Factor | QSFP | |
| Product Type | Pluggable I/O Connector | |
| Number of Ports | 3 | |
| Contact Plating | Tin | |
| Series | zQSFP+/QSFP28 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Solder | ||
Sub Type Cage | ||
Form Factor QSFP | ||
Product Type Pluggable I/O Connector | ||
Number of Ports 3 | ||
Contact Plating Tin | ||
Series zQSFP+/QSFP28 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The TE Connectivity Cage is an advanced connector solution designed specifically for high-speed pluggable I/O applications. This part provides a sealable cage for signal circuit applications, accommodating three ports in a versatile 1 x 3 port matrix configuration. Its innovative design includes a customer-applied gasket for optimal EMI containment, ensuring reliable performance in various conditions. The cage material is constructed from durable nickel silver, which contributes to its resilience and long-lasting functionality. With a recommended PCB thickness of 2.2 mm, this product also supports efficient heat dissipation, making it ideal for high-density interconnect environments. This connector solution is compliant with EU RoHS and other international standards, ensuring it meets rigorous safety and regulatory requirements.
Sealable design enhances protection against environmental factors
Innovative customer-applied gasket ensures effective EMI containment
Durable nickel silver construction promotes longevity and reliability
Supports heat dissipation, suitable for high-density applications
Compatible with various pluggable I/O applications for versatility
Compliant with stringent international standards for added assurance
Related links
- TE Connectivity Pluggable I/O Connector QSFP Cage Solder 3 Port, 2170737-4
- TE Connectivity Pluggable I/O Connector QSFP Cage Solder 3 Port, 2170737-2
- TE Connectivity Pluggable I/O Connector QSFP+ Cage Solder 3 Port, 2007473-1
- TE Connectivity Pluggable I/O Connector QSFP Cage Assembly Solder 3 Port, 2170769-5
- TE Connectivity Pluggable I/O Connector QSFP+ Cage Solder 6 Port, 2143329-1
- TE Connectivity Pluggable I/O Connector QSFP Cage Solder 1 Port, 2170752-7
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Male Solder 3 Port, 2350202-1
- TE Connectivity Pluggable I/O Connector QSFP+ Cage Assembly Solder 4 Port, 2170287-3
