TE Connectivity Pluggable I/O Connector QSFP Cage Solder 3 Port, 2170737-4
- RS Stock No.:
- 468-877
- Distrelec Article No.:
- 304-55-512
- Mfr. Part No.:
- 2170737-4
- Brand:
- TE Connectivity
Subtotal (1 tray of 5 units)*
£154.17
(exc. VAT)
£185.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £154.17 | £30.834 |
*price indicative
- RS Stock No.:
- 468-877
- Distrelec Article No.:
- 304-55-512
- Mfr. Part No.:
- 2170737-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Solder | |
| Sub Type | Cage | |
| Product Type | Pluggable I/O Connector | |
| Form Factor | QSFP | |
| Number of Ports | 3 | |
| Contact Plating | Tin | |
| Housing Material | Nickel Silver | |
| Series | zQSFP+/QSFP28 | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016 No Restricted Materials Above Threshold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Solder | ||
Sub Type Cage | ||
Product Type Pluggable I/O Connector | ||
Form Factor QSFP | ||
Number of Ports 3 | ||
Contact Plating Tin | ||
Housing Material Nickel Silver | ||
Series zQSFP+/QSFP28 | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016 No Restricted Materials Above Threshold | ||
- COO (Country of Origin):
- CN
The TE Connectivity Cage offers exceptional reliability and performance in high-speed data communication environments. Designed to support a diverse range of applications, this product ensures robust signal integrity across multiple ports. With an impressive temperature range of -40°C to 85°C, it is engineered to thrive in challenging conditions commonly found in industrial and telecommunication settings. This innovative solution combines flexibility with durability, featuring a compact form factor that best accommodates space-constrained environments. The cage provides a professional yet convenient means of connecting high-bandwidth devices, ensuring seamless integration into existing systems without compromising on performance or quality.
Delivers a maximum data rate of 28 Gb/s
Designed for easy installation and maintenance with through-hole press-fit termination
Compatible with a variety of pluggable I/O applications
Constructed from durable nickel silver for enhanced longevity
Incorporates EMI containment features to minimise interference
Offers a unique port matrix configuration to support versatile setup options
Available with a standard packaging method that simplifies storage and handling
Related links
- TE Connectivity Pluggable I/O Connector QSFP Cage Solder 3 Port, 2170737-2
- TE Connectivity Pluggable I/O Connector QSFP Cage Solder 3 Port, 2173238-1
- TE Connectivity Pluggable I/O Connector QSFP+ Cage Solder 3 Port, 2007473-1
- TE Connectivity Pluggable I/O Connector QSFP Cage Assembly Solder 3 Port, 2170769-5
- TE Connectivity Pluggable I/O Connector QSFP+ Cage Solder 6 Port, 2143329-1
- TE Connectivity Pluggable I/O Connector QSFP Cage Solder 1 Port, 2170752-7
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Male Solder 3 Port, 2350202-1
- TE Connectivity Pluggable I/O Connector QSFP+ Cage Assembly Solder 4 Port, 2170287-3
