TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 8 Port 20-Position,

Subtotal (1 tray of 3 units)*

£243.28

(exc. VAT)

£291.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£243.28£81.093

*price indicative

RS Stock No.:
476-164
Distrelec Article No.:
304-55-592
Mfr. Part No.:
2339978-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Form Factor

ZSFP+

Product Type

Pluggable I/O Connector

Termination Type

Solder

Sub Type

Cage Assembly with Integrated Connector

Number of Ports

8

Number of Contacts

20

Connector Gender

Female

Series

SFP56

Contact Gender

Female

Standards/Approvals

EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC

COO (Country of Origin):
CN
The TE Connectivity innovative stacked cage assembly represents the pinnacle of connector design, providing a compact and efficient solution for high-speed applications. Combining an integrated connector with cutting-edge EMI spring features, it is optimally engineered for signal integrity and performance. The product supports flexible application in a variety of environments, ensuring reliable connectivity in harsh conditions due to its impressive operating temperature range. With a focus on precision, the assembly boasts a .6 mm centerline pitch, making it an ideal choice for advanced networking solutions. As part of the SFP56 series, this cage assembly paves the way for next-generation pluggable I/O applications, guaranteeing seamless data transmission at high speeds while maintaining robust mechanical performance.

Designed for high-speed data rates up to 56 Gb/s

Provides an efficient stacked configuration for space-saving applications

Manufactured to be compliant with stringent EU directives on safety and environmental impact

Engineered with durability in mind, ensuring long-lasting performance

Integrates seamlessly with existing pluggable I/O applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy