TE Connectivity Receptacle for D-Shaped Connectors, 5-2232516-1
- RS Stock No.:
- 480-846
- Distrelec Article No.:
- 304-52-031
- Mfr. Part No.:
- 5-2232516-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 35 units)*
£157.78
(exc. VAT)
£189.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £157.78 | £4.508 |
*price indicative
- RS Stock No.:
- 480-846
- Distrelec Article No.:
- 304-52-031
- Mfr. Part No.:
- 5-2232516-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Receptacle | |
| Product Type | Cage | |
| For Use With | D-Shaped Connectors | |
| Series | 5-223 | |
| Colour | Black | |
| Material | Thermoplastic Polyester Glass Filled | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Receptacle | ||
Product Type Cage | ||
For Use With D-Shaped Connectors | ||
Series 5-223 | ||
Colour Black | ||
Material Thermoplastic Polyester Glass Filled | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Receptacle connector is designed for seamless board-to-board connections, embodying precision with its 50-position arrangement and a centreline of 1.27 mm. Ideal for SCSI and PCB D-Sub applications, this connector delivers high reliability in both commercial and industrial environments. The robust construction includes a full metal shell and die-cast metal shield, ensuring superior durability and protection against electromagnetic interference. Designed for ease of installation, its right-angle PCB mount orientation facilitates integration into confined spaces. Furthermore, this connector meets stringent industry standards, making it a reliable choice for modern electronic systems.
Offers dual-row configuration for efficient space utilisation
Features nickel plating for enhanced corrosion resistance
Incorporates a strong retention mechanism to secure connections
Compatible with standard PCB thickness for versatile applications
Delivers excellent contact performance with gold-plated mating areas
Endures an operating temperature range suited for diverse environments
Supports high durability with a rating of 500 cycles for repeated use
Designed with integral alignment features for hassle-free mating
Related links
- TE Connectivity D-Shaped Connector for PCB, 3-2232516-1
- TE Connectivity Connector for Pluggable I/O Connectors, 1-2232516-1
- TE Connectivity Receptacle for SDL Connectors, 5-1761199-1
- TE Connectivity D-Shaped Connector for PCB, 3-2271101-1
- TE Connectivity Receptacle for Connector, 2308578-2
- TE Connectivity Receptacle for Connector, 2-552475-1
- TE Connectivity Receptacle for Connector, 2-552275-1
- Molex M12 Receptacle Shell for Circualar Connector, 2209570011
