Molex M12 Receptacle Shell for Circualar Connector, 2209570011

Bulk discount available

Subtotal (1 unit)*

£11.87

(exc. VAT)

£14.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£11.87
10 +£10.92

*price indicative

RS Stock No.:
536-351
Mfr. Part No.:
2209570011
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Accessory Type

M12 Receptacle Shell

For Use With

Circualar Connector

Series

220957

COO (Country of Origin):
PL
The Molex Single-Pair Ethernet (SPE) M12 Receptacle Shell is a back-mount, straight connector with IP67 protection for rugged environments. It supports a maximum current of 4.0A per contact and a maximum voltage of 60V AC. The coupling type features both external and internal threads, and the connector has a female gender. Measuring 16.40mm in length, it is constructed from durable nickel-plated brass for corrosion resistance and mechanical strength.

Eu RoHS compliant
Low halogen
Straight orentation

Related links