Molex M12 Receptacle Shell for Circualar Connector, 2209570012
- RS Stock No.:
- 536-352
- Mfr. Part No.:
- 2209570012
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£11.64
(exc. VAT)
£13.97
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £11.64 |
| 10 + | £10.71 |
*price indicative
- RS Stock No.:
- 536-352
- Mfr. Part No.:
- 2209570012
- Brand:
- Molex
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
| Brand | Molex | |
| Accessory Type | M12 Receptacle Shell | |
| For Use With | Circualar Connector | |
| Series | 220957 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type M12 Receptacle Shell | ||
For Use With Circualar Connector | ||
Series 220957 | ||
- COO (Country of Origin):
- PL
The Molex Single-Pair Ethernet (SPE) M12 Receptacle Shell is a front-mount, straight connector with IP67 protection, ideal for harsh environments. It supports up to 4.0A per contact and a maximum voltage of 60V AC. The coupling type includes both external and internal threads, and the connector is female. With a length of 19.50mm, it is made from durable nickel-plated brass. The design does not include a keyway.
Eu RoHS compliant
Low halogen
Straight orentation
Low halogen
Straight orentation
Related links
- Molex M12 Receptacle Shell for Circualar Connector, 2209570011
- TE Connectivity Receptacle for Connector, 2-552475-1
- TE Connectivity CFP4 Receptacle Cover for CFP4, 2304455-1
- TE Connectivity Receptacle for Connector, 2308578-2
- TE Connectivity QSFP Receptacle Connector for MICROQSFP, 2297551-2
- TE Connectivity Receptacle for D-Shaped Connectors, 5-2232516-1
- TE Connectivity Receptacle for SDL Connectors, 5-1761199-1
- Samtec Receptacle for 0.635 mm Eye Speed® HD High-Speed High-Density I/O Cable Assembly - SERIES : HDLSP,