TE Connectivity CFP2 Heatsink for CFP2, 2288219-3

Subtotal (1 tray of 4 units)*

£177.21

(exc. VAT)

£212.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£177.21£44.303

*price indicative

RS Stock No.:
476-273
Distrelec Article No.:
304-55-557
Mfr. Part No.:
2288219-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Heatsink

Product Type

Heatsink

For Use With

CFP2

Series

2288

Form Factor

CFP2

Colour

Black

Material

Aluminium Alloy

Standards/Approvals

EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

COO (Country of Origin):
CN
The TE Connectivity CFP2 heat sink is designed for optimal thermal management, ensuring reliable performance in high-density electronic applications. Constructed from durable aluminum alloy, it features a unidirectional fin style with 23 fins to maximize airflow and enhance cooling efficiency. The black anodized finish adds both aesthetic appeal and protection against environmental factors. This heat sink is compliant with major regulatory standards, making it a dependable choice for professionals seeking quality and compliance in their thermal solutions. Its compatibility with various TE components allows for flexible integration, ensuring it meets diverse application needs in a competitive market.

Designed for efficient heat dissipation in compact environments

Fin structure optimized to enhance thermal performance

Manufactured from lightweight yet robust materials

Features a low halogen content for improved environmental impact

Regulatory compliant to support global market requirements

Easily integrates with compatible TE products for versatile configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy