TE Connectivity Cable Assembly for Socket, 1-2205131-2
- RS Stock No.:
- 475-796
- Distrelec Article No.:
- 304-64-641
- Mfr. Part No.:
- 1-2205131-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 475-796
- Distrelec Article No.:
- 304-64-641
- Mfr. Part No.:
- 1-2205131-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Cable Assembly | |
| Product Type | Mount Frame | |
| For Use With | Socket | |
| Series | 1-2205 | |
| Colour | Black | |
| Material | TPE, Copper Alloy, TPE | |
| Standards/Approvals | UL444 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Cable Assembly | ||
Product Type Mount Frame | ||
For Use With Socket | ||
Series 1-2205 | ||
Colour Black | ||
Material TPE, Copper Alloy, TPE | ||
Standards/Approvals UL444 | ||
- COO (Country of Origin):
- PL
The TE Connectivity CA MINI IO MINI IO TYPE I is a cutting-edge cable assembly designed for industrial applications, providing reliable connectivity with impressive performance. Crafted with a focus on quality, this patch cord ensures seamless data transmission while maintaining robust build standards. Its double-ended configuration is tailored for ease of use, accommodating various installation environments. The assemblys advanced specifications include a Category 5E performance rating, ensuring compatibility with multiple network environments. This cable assembly not only meets industrial standards but also boasts a range of features that enhance reliability and longevity, making it an essential choice for demanding applications.
Latching style guarantees secure connections in dynamic environments
Twisted pair design minimises interference, delivering stable performance
Shielded construction provides added protection against external disturbances
Halogen-free materials emphasise safety and environmental considerations
Thermoplastic housing ensures durability and resilience under stress
Built to accommodate data rates up to 1 Gb/s for fast processing
Black cable colour offers aesthetic versatility for various setups
Compliant with EU directives, ensuring adherence to regulatory standards
Related links
- TE Connectivity Cable Assembly for Socket, 1-2205131-3
- TE Connectivity Cable Assembly for Socket, 1-2205132-2
- TE Connectivity Cable Assembly for Socket, 1-2205129-3
- TE Connectivity Cable Assembly for Socket, 2-2205133-1
- TE Connectivity Cable Assembly for Socket, 2-2205132-6
- TE Connectivity Cable Assembly for Socket, 2205129-3
- TE Connectivity Cable Assembly for Connectors, 2-2205133-2
- TE Connectivity Cable Assembly for Connectors, 2-2205130-5
