TE Connectivity Cable Assembly for Socket, 2-2205132-6
- RS Stock No.:
- 467-038
- Distrelec Article No.:
- 304-64-945
- Mfr. Part No.:
- 2-2205132-6
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
£753.86
(exc. VAT)
£904.63
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £753.86 | £75.386 |
*price indicative
- RS Stock No.:
- 467-038
- Distrelec Article No.:
- 304-64-945
- Mfr. Part No.:
- 2-2205132-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Cable Assembly | |
| Product Type | Mount Frame | |
| For Use With | Socket | |
| Series | 2-2205 | |
| Colour | Black | |
| Material | Thermoplastic, Polyurethane, Copper Alloy | |
| Standards/Approvals | EU ELV Directive 2000/53/EC, UL 444, EU RoHS Directive 2011/65/EU, 2016, China RoHS 2 Directive MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Cable Assembly | ||
Product Type Mount Frame | ||
For Use With Socket | ||
Series 2-2205 | ||
Colour Black | ||
Material Thermoplastic, Polyurethane, Copper Alloy | ||
Standards/Approvals EU ELV Directive 2000/53/EC, UL 444, EU RoHS Directive 2011/65/EU, 2016, China RoHS 2 Directive MIIT Order No 32 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Pluggable I/O cable assembly redefines connectivity in industrial applications, providing a robust solution for high-speed data transmission. Designed with equalised 26 AWG wire to ensure superior signal integrity, this assembly promises reliability and efficiency in demanding environments. Its sleek design, featuring a .244-inch outer diameter, allows for easy installation while ensuring that performance remains uncompromised, making it an ideal choice for professionals looking to enhance their systems. This cable assembly is shielded with a durable copper alloy to minimise interference, which is further supported by its 10m length, offering ample flexibility for various setups. The use of thermoplastic housing materials not only contributes to its lightweight structure but also enhances durability, ensuring longevity in use.
Offers a high data rate of 1 Gb/s for rapid information transfer
Constructed with a shield to protect against electrical interference
Features a double-ended configuration for versatile connectivity options
Includes latching slide design for secure connections
Halogen-free materials support environmentally friendly installations
Available in a striking black colour for a professional appearance
Complies with EU RoHS and ELV directives for safety and environmental standards
Related links
- TE Connectivity Cable Assembly for Socket, 1-2205132-2
- TE Connectivity Cable Assembly for Socket, 2-2205133-1
- TE Connectivity Cable Assembly for Socket, 2205129-3
- TE Connectivity Cable Assembly for Socket, 1-2205129-3
- TE Connectivity Cable Assembly for Socket, 1-2205131-2
- TE Connectivity Cable Assembly for Socket, 1-2205131-3
- TE Connectivity Cable Assembly for Connectors, 2-2205130-6
- TE Connectivity Cable Assembly for Connectors, 2-2205129-6
