Powerbreaker, 13A Grey Plug Socket PSKTRCDP2G Indoor & Outdoor, Type G - British
- RS Stock No.:
- 390-762
- Mfr. Part No.:
- PSKTRCDP2G
- Brand:
- Powerbreaker
Subtotal (1 unit)*
£49.48
(exc. VAT)
£59.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 18 unit(s) ready to ship
- Plus 12 unit(s) shipping from 12 January 2027
- Plus 12 unit(s) shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.48 |
*price indicative
- RS Stock No.:
- 390-762
- Mfr. Part No.:
- PSKTRCDP2G
- Brand:
- Powerbreaker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Powerbreaker | |
| Product Type | Plug Socket | |
| Colour | Grey | |
| Switched | Yes | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Socket Type | Type G - British | |
| Pole Configuration | 2 | |
| Mount Type | Screw | |
| Current Rating | 13A | |
| Voltage | 230V | |
| IP Rating | IP66 | |
| Overall Depth | 80mm | |
| Overall Width | 195mm | |
| Overall Height | 149mm | |
| Series | PSKTRCDP2G | |
| Standards/Approvals | BS EN 61543:1996 IP Boxs To:IEC 60670-1 & IEC 60670-22, RoHS, BS 1363-2:1995, BS 7288:1990 | |
| Terminal Type | Twin Terminal | |
| Select all | ||
|---|---|---|
Brand Powerbreaker | ||
Product Type Plug Socket | ||
Colour Grey | ||
Switched Yes | ||
Indoor/Outdoor Indoor & Outdoor | ||
Socket Type Type G - British | ||
Pole Configuration 2 | ||
Mount Type Screw | ||
Current Rating 13A | ||
Voltage 230V | ||
IP Rating IP66 | ||
Overall Depth 80mm | ||
Overall Width 195mm | ||
Overall Height 149mm | ||
Series PSKTRCDP2G | ||
Standards/Approvals BS EN 61543:1996 IP Boxs To:IEC 60670-1 & IEC 60670-22, RoHS, BS 1363-2:1995, BS 7288:1990 | ||
Terminal Type Twin Terminal | ||
- COO (Country of Origin):
- CN
The Powerbreaker Twin RCD Socket is designed for 230V AC at 50Hz operation with a maximum current of 13A. It features a 30mA rated trip current and a trip speed of less than 20ms (typical), ensuring rapid response in case of a fault. The socket provides double-pole contact break for enhanced safety. It uses PowerBreaker technology and is weatherproof to IP66 when the plug is inserted and the lid is closed, making it suitable for long-term use in all weather conditions. The passive electrical latching feature ensures it doesn't need resetting after a power failure.
High intensity LED power on indicator
Double pole RCD action
Twin earth terminals
20mm knock outs
