Powerbreaker, 13A Grey 1 Gang Plug Socket PSKT1G Indoor & Outdoor, Type G - British

Subtotal (1 unit)*

£15.96

(exc. VAT)

£19.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 19 unit(s) shipping from 12 January 2027
  • Plus 40 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.96

*price indicative

RS Stock No.:
390-759
Mfr. Part No.:
PSKT1G
Brand:
Powerbreaker
Find similar products by selecting one or more attributes.
Select all

Brand

Powerbreaker

Number of Gangs

1

Product Type

Plug Socket

Colour

Grey

Indoor/Outdoor

Indoor & Outdoor

Switched

Yes

Socket Type

Type G - British

Mount Type

Screw

Current Rating

13A

Voltage

240V

Material

High Impact Polycarbonate

IP Rating

IP66

Overall Width

131mm

Overall Height

119mm

Overall Depth

80mm

Series

PSKT1G

Standards/Approvals

BS1363-2, RoHS, CE, BS 1363, IEC 60670-1 & IEC 60670-22

COO (Country of Origin):
CN
The Powerbreaker Switched Sockets are weatherproof with an IP66 rating, offering protection against both dust and water when the plug is inserted and the lid is closed. They are designed for 13A, 230 to 240V, 50Hz voltage and come with a 5-year guarantee. The main housing is made from high-impact polycarbonate for durability. The socket conforms to BS1363-2, while the IP box meets BS 1363, IEC 60670-1, and IEC 60670-22 standards for safety and performance.

Can be used for long term projects in all weather conditions

20mm Knock outs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy