Siemens SIPLUS ET 200SP Series Interface Module, Digital I/O Module Input

Subtotal (1 unit)*

£849.30

(exc. VAT)

£1,019.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£849.30

*price indicative

RS Stock No.:
783-826
Mfr. Part No.:
6AG2155-6MU01-4CN0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

SIPLUS ET 200SP

Product Type

Interface Module

Input Type

Digital I/O Module

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Depth

74mm

Width

50mm

Standards/Approvals

RoHS

Number of Communication Ports

2

Communication Port Type

Fieldbus

Battery Backup

No

Supply Voltage

24V dc

Display Included

No

Mount Type

DIN Rail

COO (Country of Origin):
DE
The Siemens Multi fieldbus Interface module effectively manages up to 64 I/O modules while supporting a range of communication protocols, ensuring seamless integration in diverse industrial environments.

Compatible with Modbus TCP and PROFINET, enabling versatile connectivity

Supports multi-hot swapping, enhancing operational flexibility

Reverse polarity and short-circuit protection assure device safety

Operates efficiently in extreme temperatures from -40°C to +70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy