Siemens SIPLUS ET 200SP Series Interface Module, Digital I/O Module Input

Subtotal (1 unit)*

£723.35

(exc. VAT)

£868.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£723.35

*price indicative

RS Stock No.:
783-825
Mfr. Part No.:
6AG2155-6MU01-1CN0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Interface Module

Series

SIPLUS ET 200SP

Input Type

Digital I/O Module

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Length

117mm

Standards/Approvals

RoHS

Width

50mm

Depth

74mm

Battery Backup

No

Supply Voltage

24V dc

Mount Type

DIN Rail

Display Included

No

Number of Communication Ports

2

Communication Port Type

Fieldbus

COO (Country of Origin):
DE
The Siemens Programmable logic controllers is designed for harsh industrial automation environments, offering extended temperature tolerance, redundancy, and flexible connectivity.

Features multi-hot swapping, enhancing operational continuity during maintenance

Enables isochronous mode for precise time-sensitive applications

Includes reverse polarity and short-circuit protection, ensuring device resilience

Configured through STEP 7 TIA Portal for streamlined engineering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy