Siemens SIPLUS ET 200MP Series Interface Module, Digital I/O Module Input

Subtotal (1 unit)*

£1,078.68

(exc. VAT)

£1,294.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,078.68

*price indicative

RS Stock No.:
783-824
Mfr. Part No.:
6AG1155-5MU00-7CN0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

SIPLUS ET 200MP

Product Type

Interface Module

Input Type

Digital I/O Module

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Length

147mm

Depth

129mm

Width

35mm

Standards/Approvals

RoHS

Number of Communication Ports

2

Battery Backup

No

Communication Port Type

Profinet

Display Included

No

Mount Type

DIN Rail

Supply Voltage

24V dc

COO (Country of Origin):
DE
The Siemens Programmable logic controllers is designed for harsh industrial automation environments, offering extended temperature tolerance, redundancy, and flexible connectivity.

Multi-module hot swap with Active backplane

Operating Temperature is -40 to +70 °C

256 bytes per I/O module

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy