Siemens PLC I/O Module SIMATIC ET 200MP 28.8V

Subtotal (1 unit)*

£458.54

(exc. VAT)

£550.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£458.54

*price indicative

RS Stock No.:
631-877
Mfr. Part No.:
6ES7155-5MU00-0CN0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

PLC I/O Module

Module Type

Interface

Mount Type

DIN Rail

Interface Type

RJ45

Maximum Supply Voltage

28.8V

Maximum Operating Temperature

60°C

Depth

129

Series

SIMATIC ET 200MP

Width

35mm

Standards/Approvals

UKCA

Length

147mm

COO (Country of Origin):
DE

Siemens SIMATIC ET 200MP Series PLC I/O Module, 35mm Width, RJ45 Interface - 6ES7155-5MU00-0CN0


This plc i/o module provides Interface functionality for industrial control systems, designed to connect field devices to automation networks. It operates within typical cabinet environments and supports deployment where compact, networked I/O is required. The unit is intended for installations that demand standardised connector Interfaces and defined environmental limits.

Features and Benefits:


• Supports RJ45 Interface enabling standard Ethernet connectivity
• Operates from 28.8V supply for consistent control power
• Rated for continuous use up to 60°C operating temp
• Conforms to UKCA approval for regional regulatory acceptance
• Compact 35mm width allows high-density panel mounting

Applications


• Suitable for dense DIN rail installations in control cabinets
• Ideal for expanding machine-level digital and analogue I/O
• Used with networked PLC racks requiring RJ45 connections
• Can be used for replacing Compact Interface modules in existing systems
• Suitable for factory-floor modules where regulated supply is available

What mounting footprint does it require?


The module occupies a Compact width of 35mm for panel or rail layouts.

Which connector type facilitates networked communication?


A single RJ45 Interface provides the physical network connection.

What supply voltage should be provided for correct operation?


The device requires a maximum supply voltage of 28.8V for normal functioning.

What environmental limit governs continuous use?


The maximum permissible operating temperature for reliable operation is 60°C.

How much space does the module project into the control cabinet?


The module has a length of 147mm and a depth of 129mm for installation planning.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy