Siemens PLC I/O Module SIMATIC ET 200SP 28.8V
- RS Stock No.:
- 631-879
- Mfr. Part No.:
- 6ES7155-6MU01-0CN0
- Brand:
- Siemens
Subtotal (1 unit)*
£308.05
(exc. VAT)
£369.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £308.05 |
*price indicative
- RS Stock No.:
- 631-879
- Mfr. Part No.:
- 6ES7155-6MU01-0CN0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC I/O Module | |
| Module Type | Interface | |
| Mount Type | DIN Rail | |
| Interface Type | RJ45 | |
| Maximum Supply Voltage | 28.8V | |
| Maximum Operating Temperature | 60°C | |
| Series | SIMATIC ET 200SP | |
| Width | 50mm | |
| Standards/Approvals | UKCA | |
| Length | 117mm | |
| Depth | 74 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC I/O Module | ||
Module Type Interface | ||
Mount Type DIN Rail | ||
Interface Type RJ45 | ||
Maximum Supply Voltage 28.8V | ||
Maximum Operating Temperature 60°C | ||
Series SIMATIC ET 200SP | ||
Width 50mm | ||
Standards/Approvals UKCA | ||
Length 117mm | ||
Depth 74 | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC ET 200SP Series PLC I/O Module, 50mm Width, RJ45 Interface - 6ES7155-6MU01-0CN0
This PLC I/O module is an Interface device designed to connect field signals to control systems in industrial installations. It provides a Compact networked I/O solution for distributed automation environments, allowing Ethernet-style connectivity via an RJ45 port and operation within standard industrial ambient conditions.
Features and Benefits:
• Supports RJ45 connectivity for straightforward network integration
• Accepts up to 28.8V supply for flexible power arrangements
• Rated for operation to 60°C for hotter plant environments
• Complies with UKCA standards for market conformity
• Compact footprint enables high-density installation
• Accepts up to 28.8V supply for flexible power arrangements
• Rated for operation to 60°C for hotter plant environments
• Complies with UKCA standards for market conformity
• Compact footprint enables high-density installation
Applications
• Suitable for DIN-rail mounted control cabinets in factories
• Ideal for distributed I/O in manufacturing automation lines
• Used with Ethernet-based control networks requiring RJ45 ports
• Can be used for retrofitting Compact control racks
• Suitable for space-constrained machine-level installations
• Ideal for distributed I/O in manufacturing automation lines
• Used with Ethernet-based control networks requiring RJ45 ports
• Can be used for retrofitting Compact control racks
• Suitable for space-constrained machine-level installations
What electrical supply constraint should be considered?
It operates from a maximum supply voltage of 28.8V so power sources must not exceed this level.
How does the module suit Compact installations?
Its narrow width of 50mm and reduced depth allow multiple units to be fitted closely on DIN-rail assemblies.
What environmental limit governs placement near heat sources?
The module is rated to operate at temperatures up to 60°C and should be located accordingly.
Which connection type does it provide for networked I/O?
It offers an RJ45 Interface to link with standard Ethernet-style cabling and switches.
What approval applies for use within UK installations?
The unit carries UKCA approval for conformity with applicable UK requirements.
Related links
- Siemens PLC I/O Module SIMATIC ET 200MP 28.8V
- Siemens PLC I/O Module ET 200SP 28.8V dc
- Siemens SIMATIC ET 200SP Series Interface Module
- Siemens I/O Module SIMATIC ET 200SP Analogue 28.8V
- Siemens PLC I/O Module SIMATIC 28.8V
- Siemens Digital I/O Module SIMATIC ET 200SP Digital 24V dc
- Siemens C ET 200SP Series Interface Module
- Siemens Digital I/O Module SIMATIC ET 200S Digital 28.8V

