Siemens PLC I/O Module ET 200SP 28.8V dc

Subtotal (1 unit)*

£77.77

(exc. VAT)

£93.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£77.77

*price indicative

RS Stock No.:
772-311
Mfr. Part No.:
6ES7132-6BF01-0CA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Module Type

Digital Output

Product Type

PLC I/O Module

Maximum Supply Voltage

28.8V dc

Maximum Operating Temperature

60°C

Series

ET 200SP

Standards/Approvals

Maritime application

Width

15mm

Depth

58mm

COO (Country of Origin):
DE
The Siemens digital output module is designed for sourcing PNP configurations. This high-feature unit supports Advanced channel diagnostics for short-circuit and wire break detection. It is compatible with BU type A0 and includes a dedicated channel fault LED for Rapid status monitoring.

Eight outputs at 24 V DC

Current rating of 0.5 A

Module-specific colour code CC02

Suitable for BU type A0

Firmware update possible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy