Siemens 6ES7677 Series PLC CPU
- RS Stock No.:
- 770-013
- Mfr. Part No.:
- 6ES7677-2DB42-0GB1
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£2,759.32
(exc. VAT)
£3,311.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,759.32 |
*price indicative
- RS Stock No.:
- 770-013
- Mfr. Part No.:
- 6ES7677-2DB42-0GB1
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 6ES7677 | |
| Product Type | PLC CPU | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 160mm | |
| Standards/Approvals | UKCA | |
| Depth | 75mm | |
| Length | 117mm | |
| Communication Port Type | Profibus, Profinet, RS485, SD Slot, USB | |
| Display Included | No | |
| Number of Communication Ports | 5 | |
| Programming Language Used | FBD, Graph, LAD, SCL, STL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 6ES7677 | ||
Product Type PLC CPU | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 160mm | ||
Standards/Approvals UKCA | ||
Depth 75mm | ||
Length 117mm | ||
Communication Port Type Profibus, Profinet, RS485, SD Slot, USB | ||
Display Included No | ||
Number of Communication Ports 5 | ||
Programming Language Used FBD, Graph, LAD, SCL, STL | ||
- COO (Country of Origin):
- DE
