Siemens 6ES7677 Series PLC CPU

Image representative of range

Subtotal (1 unit)*

£3,170.39

(exc. VAT)

£3,804.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,170.39

*price indicative

RS Stock No.:
770-011
Mfr. Part No.:
6ES7677-2SB42-0GB1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

6ES7677

Product Type

PLC CPU

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

UKCA

Width

160mm

Depth

75mm

Length

117mm

Number of Communication Ports

5

Display Included

No

Communication Port Type

Profibus, Profinet, RS485, SD Slot, USB

Programming Language Used

FBD, Graph, LAD, SCL, STL

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy