Siemens SIMATIC S7-400 Series PLC CPU

Subtotal (1 unit)*

£12,452.29

(exc. VAT)

£14,942.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12,452.29

*price indicative

RS Stock No.:
772-428
Mfr. Part No.:
6ES7416-2FP07-0AB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

PLC CPU

Series

SIMATIC S7-400

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

UKCA

Width

25mm

Depth

219mm

Length

290mm

Output Current

1.1A

Battery Backup

Yes

Number of Communication Ports

2

Program Capacity

8MB

Communication Port Type

Profibus DP

Supply Voltage

24V dc

Programming Language Used

CFC, FBD, Graph, HiGraph, LAD, SCL, STL

Display Included

No

COO (Country of Origin):
DE
The Siemens Central Processing Unit designed for complex industrial automation and fail-safe applications that require high levels of safety and performance.

Features a substantial 8 MB work memory divided into 4 MB for program code and 4 MB for data storage

Equipped with two integrated communication interfaces including one MPI/DP port at 12 Mbit/s and one dedicated PROFIBUS DP port

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy