Siemens SIMATIC S7-400 Series PLC CPU
- RS Stock No.:
- 772-431
- Mfr. Part No.:
- 6ES7416-3FS07-0AB0
- Brand:
- Siemens
Subtotal (1 unit)*
£17,858.82
(exc. VAT)
£21,430.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17,858.82 |
*price indicative
- RS Stock No.:
- 772-431
- Mfr. Part No.:
- 6ES7416-3FS07-0AB0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC CPU | |
| Series | SIMATIC S7-400 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 219mm | |
| Length | 290mm | |
| Width | 50mm | |
| Standards/Approvals | UKCA | |
| Programming Language Used | CFC, FBD, Graph, HiGraph, LAD, SCL, STL | |
| Supply Voltage | 24V dc | |
| Number of Communication Ports | 3 | |
| Program Capacity | 16MB | |
| Output Current | 1.6A | |
| Battery Backup | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC CPU | ||
Series SIMATIC S7-400 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Depth 219mm | ||
Length 290mm | ||
Width 50mm | ||
Standards/Approvals UKCA | ||
Programming Language Used CFC, FBD, Graph, HiGraph, LAD, SCL, STL | ||
Supply Voltage 24V dc | ||
Number of Communication Ports 3 | ||
Program Capacity 16MB | ||
Output Current 1.6A | ||
Battery Backup Yes | ||
- COO (Country of Origin):
- DE
The Siemens Simatic S7-400 CPU 416F-3 PN/DP is a high-performance, fail-safe central processing unit designed for Advanced industrial automation tasks that require both complex control and safety compliance.
Features a substantial 16 MB work memory divided into 8 MB for program code and 8 MB for data
Certified for safety applications up to SIL 3 according to IEC 61508 and PL e according to ISO 13849 to 1
Related links
- Siemens SIMATIC S7-400 Series PLC CPU
- Siemens SIMATIC S7-400 Series PLC CPU Digital Input
- Siemens SIMATIC S7-400 Series PLC CPU Analogue Input
- Siemens SIMATIC S7-300 Series PLC CPU
- Siemens SIMATIC S7-1500H Series PLC CPU, Digital Input
- Siemens SIMATIC S7-1500F Series PLC CPU 20 Outputs
- Siemens SIMATIC S7-1500R Series PLC CPU Digital Output
- Siemens SIMATIC S7-300 Series PLC CPU, 0-Input
