MOXA Remote I/O Module ioLogik E2200 Digital 36V
- RS Stock No.:
- 256-3702
- Mfr. Part No.:
- ioLogik E2212-T
- Brand:
- MOXA
Subtotal (1 unit)*
£641.60
(exc. VAT)
£769.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £641.60 |
*price indicative
- RS Stock No.:
- 256-3702
- Mfr. Part No.:
- ioLogik E2212-T
- Brand:
- MOXA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Remote I/O Module | |
| Input Type | Digital | |
| Mount Type | DIN Rail, Wall | |
| Interface Type | Ethernet, RS485 | |
| Maximum Supply Voltage | 36V | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 75°C | |
| Width | 79mm | |
| Series | ioLogik E2200 | |
| Length | 115mm | |
| Standards/Approvals | EN 61000-6-2/-6-4, IEC 60068-2-32, IEC 60068-2-27, UL 508, IEC 61000-4-4, RoHS, Telcordia SR332, IEC 60068-2-6, CRoHS, IEC 61000-4-2, CISPR 32, IEC 61000-4-6, IEC 61000-4-3, IEC 61000-4-5, WEEE, IEC 61000-4-8, FCC Part 15B Class A | |
| Depth | 45.6mm | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Remote I/O Module | ||
Input Type Digital | ||
Mount Type DIN Rail, Wall | ||
Interface Type Ethernet, RS485 | ||
Maximum Supply Voltage 36V | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 75°C | ||
Width 79mm | ||
Series ioLogik E2200 | ||
Length 115mm | ||
Standards/Approvals EN 61000-6-2/-6-4, IEC 60068-2-32, IEC 60068-2-27, UL 508, IEC 61000-4-4, RoHS, Telcordia SR332, IEC 60068-2-6, CRoHS, IEC 61000-4-2, CISPR 32, IEC 61000-4-6, IEC 61000-4-3, IEC 61000-4-5, WEEE, IEC 61000-4-8, FCC Part 15B Class A | ||
Depth 45.6mm | ||
- COO (Country of Origin):
- TW
The Moxa Europe ioLogik E2200 Series Ethernet Remote I/O is a PC-based data acquisition and control device that uses proactive, event-based reporting to control I/O devices. The traditional PLCs, which are passive and must poll for data, Moxas ioLogik E2200 Series will, when paired with our MX-AOPC UA Server, communicate with SCADA systems using active messaging that is pushed to the server only when state changes or configured events occur.
Front-end intelligence with Click&Go control logic, up to 24 rules
Saves time and wiring costs with peer-to-peer communications
Friendly configuration via web browser
Simplifies I/O management with MXIO library for Windows or Linux


