MOXA Remote I/O Module ioLogik R1200 Analogue 48V dc
- RS Stock No.:
- 256-3723
- Mfr. Part No.:
- ioLogik R1240-T
- Brand:
- MOXA
Subtotal (1 unit)*
£411.36
(exc. VAT)
£493.63
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £411.36 |
*price indicative
- RS Stock No.:
- 256-3723
- Mfr. Part No.:
- ioLogik R1240-T
- Brand:
- MOXA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Remote I/O Module | |
| Module Type | RS485 | |
| Input Type | Analogue | |
| Mount Type | DIN Rail | |
| Interface Type | RS485 | |
| Maximum Supply Voltage | 48V dc | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 60068-2-6, IEC 60068-2-27, FCC Part 15B Class A, IEC 61000-4-2/3/4/5/6/8, CISPR 32, EN 61000-6-2/-6-4, RoHS, UL 508, Telcordia SR332, EN 55032/24, WEEE, CRoHS | |
| Series | ioLogik R1200 | |
| Width | 27.8mm | |
| Depth | 84mm | |
| Length | 124mm | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Remote I/O Module | ||
Module Type RS485 | ||
Input Type Analogue | ||
Mount Type DIN Rail | ||
Interface Type RS485 | ||
Maximum Supply Voltage 48V dc | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 60068-2-6, IEC 60068-2-27, FCC Part 15B Class A, IEC 61000-4-2/3/4/5/6/8, CISPR 32, EN 61000-6-2/-6-4, RoHS, UL 508, Telcordia SR332, EN 55032/24, WEEE, CRoHS | ||
Series ioLogik R1200 | ||
Width 27.8mm | ||
Depth 84mm | ||
Length 124mm | ||
- COO (Country of Origin):
- TW
MOXA Remote I/O Module, 48V DC Maximum Supply Voltage, 8 I/Os - ioLogik R1240-T
This remote I/O module provides analogue signal acquisition and remote input/output control for industrial automation over an RS485 interface, designed for DIN-rail installation and continuous operation in demanding environments.
Features and Benefits:
• Eight analogue channels increase sensor and actuator connectivity
• RS485 Interface enables long-distance serial communication
• 48V DC supply support for industrial power systems
• Wide operating temperature up to +85°C for harsh environments
• Conforms to multiple electromagnetic immunity standards for stable operation
• Compact 27.8mm width saves panel space
• RS485 Interface enables long-distance serial communication
• 48V DC supply support for industrial power systems
• Wide operating temperature up to +85°C for harsh environments
• Conforms to multiple electromagnetic immunity standards for stable operation
• Compact 27.8mm width saves panel space
Applications
• Suitable for distributed sensor aggregation in process plants
• Ideal for factory automation monitoring and control loops
• Used for remote analogue I/O expansion on machine control panels
• Can be used for building automation signal collection over serial links
• Ideal for factory automation monitoring and control loops
• Used for remote analogue I/O expansion on machine control panels
• Can be used for building automation signal collection over serial links
What mounting method does it use for panel integration?
It clips onto a standard DIN rail to permit straightforward rack or panel assembly without additional brackets.
How does it cope with mechanical and electrical disturbances?
The unit meets IEC standards for vibration and shock Plus a range of IEC 61000-4 immunity tests to maintain signal integrity under disturbance.
What wiring topology does the communication Interface support?
The RS485 Interface supports multi-drop serial networks suitable for long cable runs and multi-node configurations.
Which approval categories are applicable for industrial compliance checks?
It holds approvals covering emissions and immunity, UL 508 listings, and environmental directives relevant to electronic equipment disposal and materials.
Related links
- MOXA Remote I/O Module ioLogik R1200 Analogue 48V dc
- MOXA Remote I/O Module ioLogik R1200 Digital 48V dc
- MOXA Remote I/O Module ioLogik R1200 Digital 28.8V
- MOXA Remote I/O Module ioLogik 2500 Digital 48V
- MOXA Remote I/O Module ioLogik E2200 Digital 36V
- MOXA Ethernet Module ioLogik E1200 Analogue 36V
- MOXA Ethernet Module ioLogik E1200 Digital 36V
- Weidmüller Remote I/O Module NX Digital 48V dc


