MOXA Remote I/O Module ioLogik E2200 Digital 36V
- RS Stock No.:
- 256-3700
- Mfr. Part No.:
- ioLogik E2210-T
- Brand:
- MOXA
Subtotal (1 unit)*
£498.51
(exc. VAT)
£598.21
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £498.51 |
*price indicative
- RS Stock No.:
- 256-3700
- Mfr. Part No.:
- ioLogik E2210-T
- Brand:
- MOXA
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
| Brand | MOXA | |
| Product Type | Remote I/O Module | |
| Input Type | Digital | |
| Mount Type | DIN Rail, Wall | |
| Interface Type | Ethernet | |
| Maximum Supply Voltage | 36V | |
| Maximum Operating Temperature | 75°C | |
| Length | 115mm | |
| Depth | 45.6mm | |
| Standards/Approvals | IEC 61000-4-6, Telcordia SR332, IEC 60068-2-32, IEC 61000-4-2, UL 508, WEEE, IEC 60068-2-27, CRoHS, IEC 61000-4-4, IEC 61000-4-5, IEC 60068-2-6, IEC 61000-4-8, EN 61000-6-2, FCC Part 15B Class A, IEC 61000-4-3, EN 61000-6-4, CISPR 32, RoHS | |
| Width | 79mm | |
| Series | ioLogik E2200 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Remote I/O Module | ||
Input Type Digital | ||
Mount Type DIN Rail, Wall | ||
Interface Type Ethernet | ||
Maximum Supply Voltage 36V | ||
Maximum Operating Temperature 75°C | ||
Length 115mm | ||
Depth 45.6mm | ||
Standards/Approvals IEC 61000-4-6, Telcordia SR332, IEC 60068-2-32, IEC 61000-4-2, UL 508, WEEE, IEC 60068-2-27, CRoHS, IEC 61000-4-4, IEC 61000-4-5, IEC 60068-2-6, IEC 61000-4-8, EN 61000-6-2, FCC Part 15B Class A, IEC 61000-4-3, EN 61000-6-4, CISPR 32, RoHS | ||
Width 79mm | ||
Series ioLogik E2200 | ||
- COO (Country of Origin):
- TW
The Moxa Europe ioLogik E2200 Series Ethernet Remote I/O is a PC-based data acquisition and control device that uses proactive, event-based reporting to control I/O devices. The traditional PLCs, which are passive and must poll for data, Moxas ioLogik E2200 Series will, when paired with our MX-AOPC UA Server, communicate with SCADA systems using active messaging that is pushed to the server only when state changes or configured events occur.
Front-end intelligence with Click&Go control logic, up to 24 rules
Saves time and wiring costs with peer-to-peer communications
Friendly configuration via web browser
Simplifies I/O management with MXIO library for Windows or Linux