ifm electronic Input/Output Module AC5 PNP 31.6V dc

Image representative of range

Subtotal (1 unit)*

£143.63

(exc. VAT)

£172.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£143.63

*price indicative

RS Stock No.:
723-397
Mfr. Part No.:
AC5224
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Input/Output Module

Module Type

Input/Output

Input Type

PNP

Mount Type

DIN Rail

Interface Type

ASi

Maximum Supply Voltage

31.6V dc

Number of I/Os

4

Maximum Operating Temperature

70°C

Length

103mm

Depth

44.7mm

Standards/Approvals

UL

Width

45mm

Series

AC5

COO (Country of Origin):
DE
The IFM electronic AS-Interface ClassicLine Module provides comprehensive functionality for field installations, featuring Advanced quick mounting technology. With an IP67 rating, this Module is designed for various environments, ensuring durability and reliable performance. It includes two digital inputs and two digital outputs, allowing efficient integration into automation systems. The device operates at a flexible voltage range, making it suitable for various applications while also offering integrated features like a watchdog and short-circuit protection for enhanced safety and reliability. Its Compact design includes multiple connection options, ensuring easy installation and efficient operation within a DIN rail-mounted framework.

Operating voltage range supports efficient functionality, from 26.5V to 31.6V DC

Integrated watchdog ensures system reliability by monitoring operations

Provides two digital inputs and two digital outputs for versatile connectivity

Short-circuit protection safeguards inputs against potential damage

Ambient temperature tolerance from -25°C to 70°C allows operation in extreme conditions

EMC approvals ensure compliance with international standards for electronic devices

Quick mounting technology simplifies installation and facilitates flexible orientation

Compact housing designed for DIN rail mounting optimises space in control cabinets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy