ifm electronic Input/Output Module AC5 PNP 31.6V
- RS Stock No.:
- 723-109
- Mfr. Part No.:
- AC5234
- Brand:
- ifm electronic
Image representative of range
Subtotal (1 unit)*
£158.58
(exc. VAT)
£190.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £158.58 |
*price indicative
- RS Stock No.:
- 723-109
- Mfr. Part No.:
- AC5234
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Module Type | Input/Output | |
| Product Type | Input/Output Module | |
| Input Type | PNP | |
| Mount Type | Direct Mount | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 70°C | |
| Series | AC5 | |
| Standards/Approvals | UL | |
| Depth | 44.7mm | |
| Length | 103mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Module Type Input/Output | ||
Product Type Input/Output Module | ||
Input Type PNP | ||
Mount Type Direct Mount | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 70°C | ||
Series AC5 | ||
Standards/Approvals UL | ||
Depth 44.7mm | ||
Length 103mm | ||
Width 45mm | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface ClassicLine Module is designed to seamlessly integrate into field installations with quick mounting technology. This Module features two digital inputs and two digital outputs, ensuring efficient communication in field applications. With an operating voltage range from 26.5 to 31.6 DC and an IP67 rating, it is well-suited for harsh environments. Integrated with fail-safe mechanisms like a watchdog, the Module ensures high reliability, while its Compact design allows for easy installation on DIN rails. This versatile product supports a wide range of sensors and actuators, making it an Ideal choice for expanding automation capabilities in various industrial settings.
Rated for operating voltages of 26.5 to 31.6 DC, providing adaptability to varying power needs
Incorporates integrated watchdog functionality for enhanced operational reliability
Designed with an IP67 protection rating, ensuring durability in challenging environments
Supports two digital inputs and two digital outputs for comprehensive control and monitoring
Compatible with AS-i flat cables for straightforward installation and flexibility in connections
Displays operation with multiple LEDs for quick diagnostics and operational status
Electrical isolation between inputs and outputs protects against potential faults
Related links
- ifm electronic Input/Output Module AC5 PNP 31.6V
- ifm electronic Input/Output Module AC5 PNP 31.6V dc
- ifm electronic Input Module AC5 PNP 31.6V
- ifm electronic Input Module AC5 PNP 31.6V dc
- ifm electronic Input/Output Module AC5 Digital 31.6V dc
- ifm electronic Input/Output Module AC2 PNP 31.6V
- ifm electronic Input/Output Module AC2 PNP 31.6V dc
- ifm electronic Input/Output Module AC3 PNP 31.6V dc
