ifm electronic Input Module AC2 Digital 31.6V dc
- RS Stock No.:
- 723-269
- Mfr. Part No.:
- AC2434
- Brand:
- ifm electronic
Subtotal (1 unit)*
£150.41
(exc. VAT)
£180.49
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £150.41 |
*price indicative
- RS Stock No.:
- 723-269
- Mfr. Part No.:
- AC2434
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Input Module | |
| Module Type | Input | |
| Input Type | Digital | |
| Mount Type | Direct Mount | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 80°C | |
| Width | 60mm | |
| Standards/Approvals | UL Class 2 | |
| Length | 118.2mm | |
| Series | AC2 | |
| Depth | 27mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Input Module | ||
Module Type Input | ||
Input Type Digital | ||
Mount Type Direct Mount | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 80°C | ||
Width 60mm | ||
Standards/Approvals UL Class 2 | ||
Length 118.2mm | ||
Series AC2 | ||
Depth 27mm | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface CompactLine Module, Compact M12 4DI no IR, is designed for direct field installation, facilitating seamless communication and control in automation environments. This Module operates within a voltage range of 26.5 to 31.6 V DC and features four digital inputs. Ideal for a variety of applications, it boasts reliable electrical data and robust mechanical properties, ensuring durability in demanding conditions. It supports a wide operating temperature range from -25 to 80 °C, further enhancing its versatility. The Module comes equipped with multiple safety features including short-circuit protection for the inputs, alongside user-friendly indicators for operational status and errors. Engineering approvals such as EMC and UL certification affirm the Module's adherence to stringent industry standards.
Features four PNP digital inputs, allowing for extensive integration possibilities
Input current limitation at 15 mA protects the device from overload
Designed to maintain functionality in ambient temperatures from -25 to 80 °C
Max. relative Air humidity of 90% non-condensing increases reliability in diverse environments
IP 67 protection level ensures resistance against dust and moisture ingress
Equipped with EMC approvals to minimise electromagnetic interference
Related links
- ifm electronic Input Module AC2 Digital 31.6V dc
- ifm electronic Input/Output Module AC2 Digital 31.6V dc
- ifm electronic Interface Module AC2 Digital 31.6V dc
- ifm electronic Pushbutton AC2 Digital 31.6V dc
- ifm electronic Input Module AC3 Digital 31.6V dc
- ifm electronic Input Module AC2 31.6V dc
- ifm electronic Input Module AC2 Analogue 31.6V dc
- ifm electronic Input Module AC2 PNP 31.6V dc
