ifm electronic Input Module AC2 Digital 31.6V dc
- RS Stock No.:
- 723-199
- Mfr. Part No.:
- AC2254
- Brand:
- ifm electronic
Subtotal (1 unit)*
£124.66
(exc. VAT)
£149.59
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £124.66 |
*price indicative
- RS Stock No.:
- 723-199
- Mfr. Part No.:
- AC2254
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Module Type | Input | |
| Product Type | Input Module | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 70°C | |
| Depth | 108mm | |
| Standards/Approvals | UKCA | |
| Length | 93mm | |
| Width | 25.4mm | |
| Series | AC2 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Module Type Input | ||
Product Type Input Module | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 70°C | ||
Depth 108mm | ||
Standards/Approvals UKCA | ||
Length 93mm | ||
Width 25.4mm | ||
Series AC2 | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface Control Cabinet Module offers a robust solution for complex automation tasks. Designed for seamless integration within control cabinets, this Module features an array of digital inputs to facilitate efficient communication between sensors and control systems. Its Compact design ensures that it can be easily mounted on a DIN rail, making installation straightforward and hassle-free. With a wide operating voltage range and comprehensive protective measures, this Module is built to operate reliably in various industrial conditions while ensuring optimal performance.
Four digital inputs allow for versatile sensor integration
PNP input circuit type adheres to IEC 61131-2 standards
Inputs are protected against short circuits, enhancing safety
High humidity tolerance, up to 90% without condensation
IP 20 rating ensures effective protection in controlled settings
Compatible with AS-i versions 2.11 and 3.0 for versatile application
Extended addressing mode simplifies configuration for large systems
Related links
- ifm electronic Input Module AC2 Digital 31.6V dc
- ifm electronic Input/Output Module AC2 Digital 31.6V dc
- ifm electronic Interface Module AC2 Digital 31.6V dc
- ifm electronic Pushbutton AC2 Digital 31.6V dc
- ifm electronic Input Module AC3 Digital 31.6V dc
- ifm electronic Input Module AC2 31.6V dc
- ifm electronic Input Module AC2 Analogue 31.6V dc
- ifm electronic Input Module AC2 PNP 31.6V dc
