ifm electronic Input Module AC2 Analogue 31.6V dc
- RS Stock No.:
- 723-394
- Mfr. Part No.:
- AC2520
- Brand:
- ifm electronic
Subtotal (1 unit)*
£413.40
(exc. VAT)
£496.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £413.40 |
*price indicative
- RS Stock No.:
- 723-394
- Mfr. Part No.:
- AC2520
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Input Module | |
| Module Type | Input | |
| Input Type | Analogue | |
| Mount Type | Screw | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 70°C | |
| Width | 83mm | |
| Standards/Approvals | UL | |
| Length | 90mm | |
| Series | AC2 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Input Module | ||
Module Type Input | ||
Input Type Analogue | ||
Mount Type Screw | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 70°C | ||
Width 83mm | ||
Standards/Approvals UL | ||
Length 90mm | ||
Series AC2 | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface ClassicLine Module functions as a powerful solution for field installations requiring highly accurate temperature monitoring. This Module is equipped with four Pt100 inputs within a robust housing that meets the IP67 protection standard, ensuring reliable operation in demanding environments. With an extensive measuring range of -200 to 850 °C, it serves various industrial applications such as temperature control and process monitoring. The devices electrical specifications, including a nominal operating voltage and reverse polarity protection, enhance its reliability. Designed for seamless integration, it supports multiple sensor configurations and features a user-friendly setup with visible LED indicators for operational statuses.
Four Pt100 inputs for precise temperature measurement
Wide measuring range of -200 to 850 °C for versatile applications
IP67 protection rating ensures durability in harsh environments
Operating voltage range of 26.5 to 31.6 V DC for reliable power supply
Reverse polarity protection to safeguard against electrical faults
Resolution of 16 / 0.1 °C for high accuracy in data acquisition
Supports connection of both 2- and 4-wire sensors for flexible installation
LED indicators for clear status representation, enhancing user experience
Related links
- ifm electronic Input Module AC2 Analogue 31.6V dc
- ifm electronic Input Module AC2 Analogue 31.6V
- ifm electronic Interface Module AC2 Analogue 31.6V dc
- ifm electronic Input Module AC3 Analogue 31.6V dc
- ifm electronic Input Module AC5 Analogue 31.6V dc
- ifm electronic Input Module AC2 31.6V dc
- ifm electronic Input Module AC2 Digital 31.6V dc
- ifm electronic Input Module AC2 PNP 31.6V dc
