ifm electronic Input Module AL2 PNP 30V dc

Subtotal (1 unit)*

£266.70

(exc. VAT)

£320.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£266.70

*price indicative

RS Stock No.:
722-972
Mfr. Part No.:
AL2341
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Module Type

Input

Product Type

Input Module

Input Type

PNP

Mount Type

Screw

Interface Type

IO-Link

Maximum Supply Voltage

30V dc

Number of I/Os

20

Maximum Operating Temperature

60°C

Length

208mm

Standards/Approvals

UL

Depth

38.4mm

Series

AL2

Width

59.3mm

COO (Country of Origin):
PL
The IFM electronic IO-Link input module is designed to facilitate efficient data collection from sensors in automation applications. This module supports 20 digital inputs, providing an effective means to monitor and control processes in demanding environments. With robust protection ratings of IP65 and IP67, it ensures reliability under various conditions. The device operates within a voltage range of 18 to 30 DC and integrates seamlessly into existing IO-Link infrastructures. Its Compact dimensions make it suitable for backplane mounting, catering to space-constrained installations. Designed for durability, the module also boasts a wide temperature tolerance, making it versatile for various industrial applications.

Features 20 digital inputs, enabling extensive input monitoring capabilities

Operates reliably with an electrical supply of 18 to 30 DC

IP65 and IP67 ratings provide superior protection against dust and water ingress

Compact dimensions of 208 x 59.3 x 38.4 mm allow for flexible installation in tight spaces

Ambient temperature range of -25 to 60 °C ensures functionality in diverse working conditions

Supports communication via IO-Link, ensuring easy integration into existing sensor networks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy