Rockwell Automation Module 1769 Sink 24V dc

Subtotal (1 unit)*

£637.18

(exc. VAT)

£764.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£637.18

*price indicative

RS Stock No.:
101-397
Mfr. Part No.:
1769-OV32T
Brand:
Rockwell Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Rockwell Automation

Module Type

Output

Product Type

Module

Input Type

Sink

Maximum Supply Voltage

24V dc

Number of I/Os

32

Maximum Operating Temperature

60°C

Series

1769

Standards/Approvals

RoHS

COO (Country of Origin):
MY
The Rockwell Automation CompactLogix 32 Pt 24VDC Sink Digital output Module with 32 outputs and 24V DC supply voltage.

UL Approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy