Schneider Electric Modicon TM5 Series Base for Use with Remote Transmitter Module
- RS Stock No.:
- 781-840
- Mfr. Part No.:
- TM5ACBM15
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£74.73
(exc. VAT)
£89.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £74.73 |
*price indicative
- RS Stock No.:
- 781-840
- Mfr. Part No.:
- TM5ACBM15
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Base | |
| Accessory Type | Bus Base | |
| Series | Modicon TM5 | |
| For Use With | Remote Transmitter Module | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Base | ||
Accessory Type Bus Base | ||
Series Modicon TM5 | ||
For Use With Remote Transmitter Module | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The Schneider Electric Bus base with address setting is designed for seamless integration within the Modicon TM5 range. This component facilitates effective communication among various modules, ensuring reliable operation in automation systems. Rated for 24 V DC, it provides a robust and stable power supply, making it Ideal for various configurations, including common distribution and analog modules. With a sleek white colour and weighing only 0.02 kg, this unit is Compact and lightweight, making it suitable for diverse applications within modern industrial settings. Packed with user-friendly features, it significantly enhances the compatibility and functionality of your Modicon systems.
Compact dimensions allow for easy integration into existing setups
Constructed from lightweight materials for effortless handling
Saves space with its slender profile measuring 1.5 cm in height
Made PVC free, aligning with sustainability standards
End-of-life manual availability ensures proper disposal and recycling
Does not include single-use plastics in packaging, promoting eco-friendliness
Related links
- Schneider Electric EcoStruxure Modicon TM5 Series Series Locking Plate for Use with TM5 Electronic Module Left Bus Base
- Schneider Electric Modicon TM5 Series Mounting Accessory for Use with Modicon M258
- Schneider Electric Modicon TM5 Series Terminal Block for Use with Modicon M258
- Schneider Electric Modicon TM5 Series Logic Controller
- Schneider Electric Modicon M258 Series Remote Transmitter Module for Use with Modicon M258, Modicon LMC058
- Schneider Electric Modicon TM Series Terminal Block for Use with Remote Transmitter Module Analogue I/O
- Schneider Electric Modicon TM5 Bus Base for use with Remote Receiver Module Power Distribution Module
- Schneider Electric TM5 Series Analogue Output Module for Use with Modicon M258, Modicon LMC058
