Schneider Electric Modicon TM5 Series Mounting Accessory for Use with Modicon M258
- RS Stock No.:
- 781-734
- Mfr. Part No.:
- TM5ACBM12
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£76.24
(exc. VAT)
£91.49
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £76.24 |
*price indicative
- RS Stock No.:
- 781-734
- Mfr. Part No.:
- TM5ACBM12
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Accessory | |
| Accessory Type | Bus Base | |
| Series | Modicon TM5 | |
| For Use With | Modicon M258 | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Accessory | ||
Accessory Type Bus Base | ||
Series Modicon TM5 | ||
For Use With Modicon M258 | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- AT
The Schneider Electric Bus base 240 Vac cod is a Compact and efficient component designed for electrical systems requiring stable ac supply. finished in noir colour, it combines lightweight construction with dependable performance. its streamlined design ensures easy integration into setups where reliability and minimal weight are essential.
Provides supply voltage of 240v ac for consistent operation
Includes noir colour finish for sleek appearance
Offers net weight of 0.02 kg for lightweight handling
Ensures compatibility with electrical system installations
Supports stable performance in Compact configurations
Related links
- Schneider Electric Modicon TM5 Series Terminal Block for Use with Modicon M258
- Schneider Electric Modicon TM5 Series Base for Use with Remote Transmitter Module
- Schneider Electric EcoStruxure Modicon TM5 Series Series Locking Plate for Use with TM5 Electronic Module Left Bus Base
- Schneider Electric Modicon TM5 Series Logic Controller
- Schneider Electric TM5 Series Analogue Output Module for Use with Modicon M258, Modicon LMC058
- Schneider Electric TM5 Series PLC Expansion Module for Use with Modicon LMC058, Modicon M258
- Schneider Electric TM5 Series Analogue Input Module for Use with Modicon LMC058, Modicon M258
- Schneider Electric TM5 Series Terminal Block for Use with Modicon M258, Modicon LMC058
