Schneider Electric Modicon TM5 Series Terminal Block for Use with Modicon M258
- RS Stock No.:
- 781-799
- Mfr. Part No.:
- TM5ACTB32
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£21.43
(exc. VAT)
£25.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.43 |
*price indicative
- RS Stock No.:
- 781-799
- Mfr. Part No.:
- TM5ACTB32
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Connection Accessory | |
| Product Type | Terminal Block | |
| Series | Modicon TM5 | |
| For Use With | Modicon M258 | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Supply Voltage | 240V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Connection Accessory | ||
Product Type Terminal Block | ||
Series Modicon TM5 | ||
For Use With Modicon M258 | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
Supply Voltage 240V ac | ||
- COO (Country of Origin):
- DE
The Schneider Electric Terminal Block is designed to provide secure and efficient connections for automation systems. Compact and reliable, it features 12 contacts in a black housing, ensuring easy integration into tm5 modules. Ideal for industrial applications, it offers durability and straightforward installation to support flexible system configurations.
Offers black housing for identification
Provides compatibility with modicon tm5 modules
Ensures Compact design for space efficiency
Supports reliable and secure wiring connections
Related links
- Schneider Electric Modicon TM5 Series Mounting Accessory for Use with Modicon M258
- Schneider Electric Modicon TM5 Series Base for Use with Remote Transmitter Module
- Schneider Electric EcoStruxure Modicon TM5 Series Series Locking Plate for Use with TM5 Electronic Module Left Bus Base
- Schneider Electric TM5 Series Terminal Block for Use with Modicon M258, Modicon LMC058
- Schneider Electric Modicon TM5 Series Logic Controller
- Schneider Electric TM5 Series Analogue Output Module for Use with Modicon M258, Modicon LMC058
- Schneider Electric TM5 Series PLC Expansion Module for Use with Modicon LMC058, Modicon M258
- Schneider Electric TM5 Series Analogue Input Module for Use with Modicon LMC058, Modicon M258
