HARTING Han-Port Series Module for Use with PLC

Subtotal (1 unit)*

£62.93

(exc. VAT)

£75.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£62.93

*price indicative

RS Stock No.:
738-359
Mfr. Part No.:
39500030170
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Module

Accessory Type

Module

Series

Han-Port

For Use With

PLC

Standards/Approvals

UL

Hazardous Area Certification

No

COO (Country of Origin):
DE
The HARTING data module is designed for seamless integration within Han Port connectors, facilitating reliable connections for various devices. Its modular assembly allows for easy configuration, enhancing flexibility in industrial applications.

Features & Benefits


Standard interfaces for easy connection of devices Streamline installation

Modular assembly enables custom configurations to meet specific needs

Assembled data connectors snap into the frame for quick setup

Frames available with or without shielding plate for tailored protection

Compliant with China RoHS, CSA C22.2, and UL 508 for regulatory assurance

34 contacts across 2 rows support diverse connectivity requirements

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the number of contacts in this data module?


The data module has 34 contacts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy