HARTING Han-Port Series Module for Use with PLC
- RS Stock No.:
- 744-071
- Mfr. Part No.:
- 39500030220
- Brand:
- HARTING
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
£42.50
(exc. VAT)
£51.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £42.50 | - |
| 10 + | £39.10 | 7% |
*price indicative
- RS Stock No.:
- 744-071
- Mfr. Part No.:
- 39500030220
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Accessory Type | Module | |
| Product Type | Module | |
| Series | Han-Port | |
| For Use With | PLC | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Accessory Type Module | ||
Product Type Module | ||
Series Han-Port | ||
For Use With PLC | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The HARTING data module is designed for seamless integration within Han Port connectors, facilitating reliable connections for data transmission. Its modular assembly allows for easy configuration, enhancing installation efficiency and flexibility in various applications.
Features & Benefits
Standard interfaces for easy connection of devices Streamline installation
Modular assembly enables custom configurations to meet specific needs
Assembled data connectors snap into the frame for quick setup
Frames available with or without shielding plate for tailored protection
Compliant with China RoHS 50, ELV Status, Reach SVHC, and RoHS standards ensures regulatory adherence
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in high-speed data communication systems
Is this product compliant with RoHS standards?
Yes, this product is compliant with RoHS standards.
Related links
- HARTING Han-Port Series Module for Use with PLC
- HARTING HAN Port Series Ethernet Connector Female
- HARTING Han‑Port Series Socket Female Cat5e Metal Shield 2 Port 8 Way
- HARTING Frame For Use With Han-Port Data Modules
- HARTING Module Han Port Series Female/Male, 18 Contacts
- HARTING, Han Port Blind Plate for use with USB
- HARTING Frame For Use With Sockets
- HARTING Identification Strip For Use With Housing
