ifm electronic Interface Module AC5 PNP 31.6V dc

Image representative of range

Subtotal (1 unit)*

£357.75

(exc. VAT)

£429.30

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£357.75

*price indicative

RS Stock No.:
722-958
Mfr. Part No.:
AC5251
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Interface Module

Input Type

PNP

Mount Type

Direct Mount

Interface Type

ASi

Maximum Supply Voltage

31.6V dc

Number of I/Os

6

Maximum Operating Temperature

55°C

Series

AC5

Length

108mm

Width

85mm

Standards/Approvals

UL

Depth

50mm

COO (Country of Origin):
DE
The IFM electronic AS-Interface Airbox with quick mounting technology serves as an Advanced control solution for pneumatic applications. Designed to Streamline field installations, it combines robust features with Compact dimensions, ensuring reliability in demanding environments. With a temperature range of -10 to 55°C and protection ratings of IP65 and IP67, this unit is equipped to handle various operating conditions. It supports digital I/O functionalities, facilitating seamless integration into automation processes while maintaining a focus on user convenience and safety.

Integrated watchdog enhances operational safety

Rapid installation with quick mounting technology saves time

Compact design of 108 x 85 x 50 mm; fits easily into confined spaces

Offers two pneumatic outputs with selectable NO/NC functionality

Built to operate under varying ambient temperatures from -10 to 55°C

Features dust and moisture protection rated to IP65 and IP67 standards

Digital inputs are protected against short circuits for improved reliability

Supports as-i addressing with an extended addressing mode

Related links