ifm electronic Interface Module AC5 31.6V dc
- RS Stock No.:
- 723-384
- Mfr. Part No.:
- AC5218
- Brand:
- ifm electronic
Image representative of range
Subtotal (1 unit)*
£212.85
(exc. VAT)
£255.42
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £212.85 |
*price indicative
- RS Stock No.:
- 723-384
- Mfr. Part No.:
- AC5218
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Interface Module | |
| Module Type | Output | |
| Mount Type | DIN Rail | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Number of I/Os | 2 | |
| Maximum Operating Temperature | 70°C | |
| Depth | 44.7mm | |
| Standards/Approvals | UL Approval Power Supply Class 2 | |
| Length | 103mm | |
| Series | AC5 | |
| Width | 103mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Interface Module | ||
Module Type Output | ||
Mount Type DIN Rail | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Number of I/Os 2 | ||
Maximum Operating Temperature 70°C | ||
Depth 44.7mm | ||
Standards/Approvals UL Approval Power Supply Class 2 | ||
Length 103mm | ||
Series AC5 | ||
Width 103mm | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface ClassicLine Module is designed for reliable field installation with quick mounting technology. This IP67-rated Module features two analogue outputs, making it suitable for controlling various actuators in a multitude of applications. Suitable for environments with challenging conditions, it operates effectively within a wide voltage range and maintains high precision with a resolution of 12 bits. Designed for robustness, the Module supports outdoor use with its Advanced protection ratings and adherence to strict EMC standards.
Two analogue outputs allow connection for 2-wire, 3-wire, and 4-wire actuators
Output accuracy is maintained with a measuring error of only 0.5%
Low max current consumption at 50 mA from AS-i enhances energy efficiency
Protection rating of IP67 guarantees suitability for harsh environments
The housing is specifically designed for DIN rail mounting, simplifying installation
Related links
- ifm electronic Interface Module AC5 31.6V dc
- ifm electronic Interface Module AC5 31.6V
- ifm electronic Interface Module AC5 PNP 31.6V
- ifm electronic Interface Module AC5 PNP 31.6V dc
- ifm electronic Interface Module AC5 Digital 31.6V dc
- ifm electronic Input Module AC5 31.6V dc
- ifm electronic Interface Module AC5
- ifm electronic Input Module AC5 NPN 31.6V dc
