ifm electronic Interface Module AC5 PNP 31.6V dc
- RS Stock No.:
- 723-381
- Mfr. Part No.:
- AC570A
- Brand:
- ifm electronic
Image representative of range
Subtotal (1 unit)*
£415.52
(exc. VAT)
£498.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £415.52 |
*price indicative
- RS Stock No.:
- 723-381
- Mfr. Part No.:
- AC570A
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Interface Module | |
| Input Type | PNP | |
| Mount Type | DIN Rail | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Number of I/Os | 6 | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UKCA | |
| Length | 108mm | |
| Series | AC5 | |
| Width | 85mm | |
| Depth | 50mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Interface Module | ||
Input Type PNP | ||
Mount Type DIN Rail | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Number of I/Os 6 | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UKCA | ||
Length 108mm | ||
Series AC5 | ||
Width 85mm | ||
Depth 50mm | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface Airbox is designed for efficient control and automation within pneumatic systems. This sophisticated airbox features quick mounting technology and integrates seamlessly with AS-i networks, catering to a variety of industrial applications. With its robust construction and range of electrical and pneumatic functionalities, it facilitates reliable operation in diverse operating conditions, ensuring effective performance in the field. Equipped with multiple digital inputs and pneumatic outputs, this airbox is suitable for flexible applications, meeting the demands of various automated processes while ensuring safety and compliance with industry standards.
Compact design enables DIN rail mounting, saving valuable space
Integrates Advanced AS-i versions 2.11 and 3.0 for enhanced compatibility
Offers 4 digital inputs with PNP input circuits for efficient sensor connectivity
Two pneumatic outputs allow for versatile control of actuators
Ensures reliable operation with an integrated watchdog for safety monitoring
Operates effectively in a wide ambient temperature range of -10 to 50°C
IP 50 protection guarantees durability in industrial settings against dust and debris
Robust housing materials, including PA and POM, provide long-lasting performance
Related links
- ifm electronic Interface Module AC5 PNP 31.6V dc
- ifm electronic Interface Module AC5 PNP 31.6V
- ifm electronic Interface Module AC5 31.6V dc
- ifm electronic Interface Module AC5 Digital 31.6V dc
- ifm electronic Interface Module AC5 31.6V
- ifm electronic Interface Module AC5
- ifm electronic Input/Output Module AC5 PNP 31.6V dc
- ifm electronic Input Module AC5 PNP 31.6V dc
