B&R X67 Series I/O Module for Use with PLC
- RS Stock No.:
- 594-535
- Mfr. Part No.:
- X67AI1233
- Brand:
- B&R
Subtotal (1 unit)*
£566.35
(exc. VAT)
£679.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £566.35 |
*price indicative
- RS Stock No.:
- 594-535
- Mfr. Part No.:
- X67AI1233
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | I/O Module | |
| Accessory Type | I/O Module | |
| Series | X67 | |
| For Use With | PLC | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type I/O Module | ||
Accessory Type I/O Module | ||
Series X67 | ||
For Use With PLC | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH I/O module features 4 analog inputs with a ±10 V range, equipped with a 16-bit digital converter for high-precision measurement. It includes open/short circuit detection and configurable digital input filters for improved signal accuracy and reliability.
Very short cycle times
Optimal shield grounding on all channels
Related links
- B&R X67 Series I/O Module for Use with PLC
- B&R X67 Series Digital I/O Module for Use with PLC
- B&R X67 Series Analog Input Module for Use with PLC
- B&R X67 Series Communication Module for Use with PLC
- B&R X67 Series for Use with X67 I/O system
- B&R X67 Series Connecting Cable for Use with PLC
- B&R X67 Series PLC Accessory for Use with PLC
- Arduino Oled Displays


