B&R X67 Series Text Tag for Use with X67 Series
- RS Stock No.:
- 589-341
- Mfr. Part No.:
- X67AC0SH1
- Brand:
- B&R
Bulk discount available
Subtotal (1 unit)*
£3.42
(exc. VAT)
£4.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.42 |
| 10 + | £3.32 |
*price indicative
- RS Stock No.:
- 589-341
- Mfr. Part No.:
- X67AC0SH1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Text Tag | |
| Series | X67 | |
| For Use With | X67 Series | |
| Mounting Type | Clip Mount | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Text Tag | ||
Series X67 | ||
For Use With X67 Series | ||
Mounting Type Clip Mount | ||
- COO (Country of Origin):
- CN
The B&R Industrial Automation GmbH Plain text tag designed for use with the X67 I/O system. It serves as a labeling accessory, allowing users to clearly mark and identify I/O modules or connections in industrial automation setups. This helps improve clarity, maintenance efficiency, and system documentation.
Plain text tag for X67 I/O modules
Enhances labeling and identification of components
Durable and easy to install in harsh industrial environments
Enhances labeling and identification of components
Durable and easy to install in harsh industrial environments
Related links
- B&R X67 Series Threaded Caps for Use with X67 Series
- B&R X67 Series Mounting Plate for Use with X67 Series
- B&R X67 Series Y Connector for Use with X67 Series
- B&R X67 Series Labeling Strip for Use with X67 Modules
- B&R X67 Series Connecting Cable for Use with PLC M8, 60 V dc
- B&R X67 Series Digital Output Module for Use with PLC 24 V dc
- B&R X67 Series I/O module for Use with PLC Digital, 24 V dc
- B&R X67 Series Digital I/O Module for Use with PLC Digital, 24 V dc
